SMC PFMB7 Series Digital Flow Switch Flow Switch for Air, 20L/min Min, 2000L/min Max

Subtotal (1 unit)*

$733.27

(exc. GST)

$806.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$733.27

*price indicative

RS Stock No.:
281-0923
Mfr. Part No.:
PFMB7202-F06-F
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Media Monitored

Air

Product Type

Flow Switch

Device Type

Digital Flow Switch

Minimum Flow Rate

20L/min

Maximum Flow Rate

2000L/min

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Series

PFMB7

COO (Country of Origin):
JP
The SMC digital flow meter features a two-color display and an integrated display.

IP65 protection rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy