Schneider Electric PanelSeT Accessoires Series Galvanised Steel Fixing Insert for Use with CRN, SBM, Spacial S3D 45 mm x
- RS Stock No.:
- 220-1574
- Mfr. Part No.:
- NSYSFPSC50
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$166.83
(exc. GST)
$183.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.83 |
*price indicative
- RS Stock No.:
- 220-1574
- Mfr. Part No.:
- NSYSFPSC50
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Fixing Insert | |
| Product Type | Rail Fixing Insert | |
| Length | 500mm | |
| For Use With | CRN, SBM, Spacial S3D | |
| Width | 495mm | |
| Material | Galvanised Steel | |
| Height | 45mm | |
| Thread Size | M8 | |
| Mounting plate type | Rear | |
| Series | PanelSeT Accessoires | |
| Standards/Approvals | REACH, RoHS, Green Premium product, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Fixing Insert | ||
Product Type Rail Fixing Insert | ||
Length 500mm | ||
For Use With CRN, SBM, Spacial S3D | ||
Width 495mm | ||
Material Galvanised Steel | ||
Height 45mm | ||
Thread Size M8 | ||
Mounting plate type Rear | ||
Series PanelSeT Accessoires | ||
Standards/Approvals REACH, RoHS, Green Premium product, CHINA RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Post fixing device WM Spacial made up of Galvanised steel material. Fixing mode by fixing element - screw type M8 - to the inserts in the rear of the enclosure location.
Sustainable green premium product
The product is mercury free
Related links
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Post Fastening for Use with CRN Spacial S3D 45 mm
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Fixing Insert for Use with Spacial S3D 45 mm x 795mm
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Post Fastening for Use with CRN SBM 45 mm
- Schneider Electric PanelSeT Accessoires Series Steel Bracket for Use with Spacial CRN, Spacial S3D 33 mm x 33 mm x 30mm
- Schneider Electric PanelSeT Series Galvanised Steel Fixing Insert for Use with Thalassa PLM 45 mm x 295mm
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Mounting Accessory for Use with Spacial SD 106 mm x
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Horizontal Busbar Barrier for Use with Spacial SFM 55 mm
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel 400mm W for Use with Spacial SF
