Schneider Electric Power Factor Correction Capacitor 37.7 kvar 45.2 kvar
- RS Stock No.:
- 130-430
- Mfr. Part No.:
- BLRCH377A452B52
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$263.29
(exc. GST)
$289.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $263.29 |
*price indicative
- RS Stock No.:
- 130-430
- Mfr. Part No.:
- BLRCH377A452B52
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 525V ac | |
| Weight | 3.2kg | |
| Diameter | 136mm | |
| Standards/Approvals | RoHS, REACH, IEC 60831-2, IEC 60831-1 | |
| Minimum Operating Temperature | -25°C | |
| Series | Varplus | |
| Maximum Operating Temperature | 55°C | |
| Height | 242mm | |
| kVAr 60Hz | 45.2kvar | |
| kVAr 50Hz | 37.7kvar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 525V ac | ||
Weight 3.2kg | ||
Diameter 136mm | ||
Standards/Approvals RoHS, REACH, IEC 60831-2, IEC 60831-1 | ||
Minimum Operating Temperature -25°C | ||
Series Varplus | ||
Maximum Operating Temperature 55°C | ||
Height 242mm | ||
kVAr 60Hz 45.2kvar | ||
kVAr 50Hz 37.7kvar | ||
- COO (Country of Origin):
- IN
The Schneider Electric VarPlus Can HDuty Capacitor is a heavy-duty capacitor designed for power management in various electrical systems. With a maximum voltage capacity of 525V and dielectric material made of metallized polypropylene film, this capacitor ensures reliable and efficient performance in indoor installations.
Dielectric material made of metallized polypropylene film for durability and efficiency
Impregnated with non-PCB dry PUR resin for environmental sustainability
Suitable for indoor installations with ClampTite terminals for easy connection
Compliant with IEC standards for quality assurance
Related links
- Schneider Electric Power Factor Correction Capacitor 250 kvar
- Schneider Electric Power Factor Correction Capacitor 250 kvar 250 kvar 3
- Schneider Electric Power Factor Correction Capacitor 20.8 kvar 25 kvar
- Schneider Electric Power Factor Correction Capacitor 75 kvar
- Schneider Electric Power Factor Correction Capacitor 550 kvar
- Schneider Electric Power Factor Correction Capacitor 25 kvar
- Schneider Electric Power Factor Correction Capacitor 150 kvar
- Schneider Electric Power Factor Correction Capacitor 50 kvar
