Schneider Electric PanelSeT Accessoires Series Steel Enclosure Accessory for Use with 3D Enclosure 45 mm x 40mm
- RS Stock No.:
- 211-7627
- Mfr. Part No.:
- NSYAEFPF40SC
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 50 more to save $16.00
View bulk pricing optionsSubtotal (1 kit)*
$52.64
(exc. GST)
$57.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 49 | $52.64 | - |
| 50 - 99 | $52.32 | $16.00 |
| 100 + | $51.91 | $73.00 |
*price indicative
- RS Stock No.:
- 211-7627
- Mfr. Part No.:
- NSYAEFPF40SC
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Bracket | |
| Accessory Type | Enclosure Accessory | |
| For Use With | 3D Enclosure | |
| Width | 40mm | |
| Material | Steel | |
| Height | 45mm | |
| IP Rating | IP66 | |
| Mounting plate type | Slotted | |
| Series | PanelSeT Accessoires | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Bracket | ||
Accessory Type Enclosure Accessory | ||
For Use With 3D Enclosure | ||
Width 40mm | ||
Material Steel | ||
Height 45mm | ||
IP Rating IP66 | ||
Mounting plate type Slotted | ||
Series PanelSeT Accessoires | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
Schneider Electric Chassis Plates & Accessories for Sheet Steel IP66 Enclosures
Spare Chassis Plates
For use with "Sarel Spacial 3D (with chassis plate)" enclosures
40 mm stand-off Wall Brackets for use with all Sarel wall boxes
Related links
- Schneider Electric PanelSeT Accessoires Series Steel Wall Bracket for Use with 3D Enclosure 74 mm x 10mm
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Post Fastening for Use with CRN SBM 45 mm
- Schneider Electric PanelSeT Accessoires Series Steel Enclosure Accessory 100 mm x 60 mm x 100mm
- Schneider Electric PanelSeT Accessoires Series Grey Steel Enclosure Accessory 200 mm 245 mm
- Schneider Electric PanelSeT Accessoires Series Grey Galvanised Steel Enclosure Accessory 36 mm 200 mm
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Fixing Insert for Use with CRN Spacial S3D 45 mm x
- Schneider Electric PanelSeT Accessoires Series Grey Steel Enclosure Canopy 36 mm H, 509 mm L For Use With 3D
- Schneider Electric PanelSeT Accessoires Series Grey Steel Enclosure Canopy 42 mm H, 509 mm L For Use With 3D
