Schneider Electric PanelSeT Accessoires Series Galvanised Steel Post Fastening for Use with CRN, Spacial S3D, SBM 45 mm
- RS Stock No.:
- 221-0786
- Mfr. Part No.:
- NSYSFPSC30
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$150.71
(exc. GST)
$165.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.71 |
*price indicative
- RS Stock No.:
- 221-0786
- Mfr. Part No.:
- NSYSFPSC30
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Post Fastening | |
| Length | 32.5mm | |
| For Use With | CRN, Spacial S3D, SBM | |
| Width | 295mm | |
| Material | Galvanised Steel | |
| Height | 45mm | |
| Thread Size | M8 | |
| Series | PanelSeT Accessoires | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Post Fastening | ||
Length 32.5mm | ||
For Use With CRN, Spacial S3D, SBM | ||
Width 295mm | ||
Material Galvanised Steel | ||
Height 45mm | ||
Thread Size M8 | ||
Series PanelSeT Accessoires | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electrics post fixing device with length of 300 mm.
Protection against accidental contact
Specifically designed
Compact size
Related links
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Post Fastening for Use with CRN Spacial S3D 45 mm
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Fixing Insert for Use with CRN Spacial S3D 45 mm x
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Fixing Insert for Use with Spacial S3D 45 mm x 795mm
- Schneider Electric PanelSeT Accessoires Series Steel Bracket for Use with Spacial CRN, Spacial S3D 33 mm x 33 mm x 30mm
- Schneider Electric PanelSeT Series Galvanised Steel Post Fastening for Use with Thalassa PLM 45 mm x 495mm
- Schneider Electric PanelSeT Series Galvanised Steel Post Fastening for Use with Thalassa PLM 45 mm x 32.5 mm x 395mm
- Schneider Electric PanelSeT Accessoires Series Steel, Aluminium Hinge for Use with Spacial S3D Enclosure
- Schneider Electric PanelSeT Accessoires Series 5 mm Double Bar Lock For Use With Spacial S3D Enclosure
