Teltonika ABS DIN Rail DIN Rail, 70 mm x 25mm x 15 mm
- RS Stock No.:
- 597-681
- Mfr. Part No.:
- PR5MEC11
- Brand:
- Teltonika
Subtotal (1 unit)*
$15.29
(exc. GST)
$16.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 114 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.29 |
*price indicative
- RS Stock No.:
- 597-681
- Mfr. Part No.:
- PR5MEC11
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | DIN Rail | |
| Length | 70mm | |
| Width | 25mm | |
| Height | 15mm | |
| DIN Rail Type | DIN Rail | |
| Material | ABS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type DIN Rail | ||
Length 70mm | ||
Width 25mm | ||
Height 15mm | ||
DIN Rail Type DIN Rail | ||
Material ABS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Teltonika PR5 Series ABS Plastic DIN Rail Adapter for Use with PR5 Series 25 mm x 90 mm x 70mm
- Teltonika PR5 Series ABS Plastic Mounting Kit for Use with PR5 Series 7.5 mm x 48 mm x 25mm
- WAGO Steel DIN Rail DIN Rail, 2000 mm x 35mm x 15 mm
- Phoenix Contact Aluminium DIN Rail DIN Rail, 1000 mm x 35mm x 15 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 3000 mm x 35mm x 15 mm
- RS PRO Steel Slotted DIN Rail, 1 m x 32mm x 15 mm
- Rittal Sheet Steel DIN Mounting Frames DIN Rail, 482.6 mm x 25mm x 25 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 15 mm
