Teltonika PR5 Series Stainless Steel, Aluminium Rear Panel for Use with PR5 Series 5.9 mm x 132 mm x 44.2mm

Subtotal (1 unit)*

$14.06

(exc. GST)

$15.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.06

*price indicative

RS Stock No.:
597-733
Mfr. Part No.:
PR5MEC25
Brand:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Enclosure Accessory

Accessory Type

Rear Panel

Length

132mm

For Use With

PR5 Series

Width

44.2mm

Material

Stainless Steel, Aluminium

Height

5.9mm

Mounting plate type

DIN Rail

Series

PR5

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy