Teltonika PR5 Series ABS Plastic DIN Rail Adapter for Use with PR5 Series 25 mm x 90 mm x 70mm
- RS Stock No.:
- 597-769
- Mfr. Part No.:
- PR5MEC23
- Brand:
- Teltonika
Subtotal (1 unit)*
$35.22
(exc. GST)
$38.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.22 |
*price indicative
- RS Stock No.:
- 597-769
- Mfr. Part No.:
- PR5MEC23
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Accessory Type | DIN Rail Adapter | |
| Product Type | Enclosure Accessory | |
| Length | 90mm | |
| For Use With | PR5 Series | |
| Width | 70mm | |
| Material | ABS Plastic | |
| Height | 25mm | |
| Thread Size | M3 x 5 | |
| Mounting plate type | DIN Rail | |
| Series | PR5 | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Accessory Type DIN Rail Adapter | ||
Product Type Enclosure Accessory | ||
Length 90mm | ||
For Use With PR5 Series | ||
Width 70mm | ||
Material ABS Plastic | ||
Height 25mm | ||
Thread Size M3 x 5 | ||
Mounting plate type DIN Rail | ||
Series PR5 | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Related links
- Teltonika PR5 Series ABS Plastic Mounting Kit for Use with PR5 Series 7.5 mm x 48 mm x 25mm
- Teltonika PR5 Series ABS Plastic Clip Holder Kit for Use with PR5 Series 35.5 mm x 98.2 mm x 40mm
- Teltonika PR5 Series Stainless Steel, Aluminium DIN Rail for Use with PR5 Series 5.8 mm x 115 mm x 32.2mm
- Teltonika PR5 Series Stainless Steel, Aluminium Rear Panel for Use with PR5 Series 5.9 mm x 132 mm x 44.2mm
- Teltonika ABS Plastic DIN Rail DIN Rail, 70 mm x 25mm x 15 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 90 mm x 70mm x 0.1 mm
- Hammond 1552 Series ABS Plastic Enclosure Accessory for Use with Wall Mount Holder Kit 32.48 mm x 56.3 mm x 32.48mm
- Hammond 1556 Series ABS Plastic Panel for Use with General Purpose Enclosure x 111 mm x 71mm
