Teltonika PR5 Series ABS Clip Holder Kit for Use with PR5 Series 35.5 mm x 98.2 mm x 40mm
- RS Stock No.:
- 597-736
- Mfr. Part No.:
- PR5MEC22
- Brand:
- Teltonika
Subtotal (1 unit)*
$11.32
(exc. GST)
$12.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 51 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.32 |
*price indicative
- RS Stock No.:
- 597-736
- Mfr. Part No.:
- PR5MEC22
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Accessory Type | Clip Holder Kit | |
| Product Type | Enclosure Accessory | |
| Length | 98.2mm | |
| For Use With | PR5 Series | |
| Width | 40mm | |
| Material | ABS | |
| Height | 35.5mm | |
| Thread Size | 4.2 x 32 mm | |
| Mounting plate type | Surface | |
| Series | PR5 | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Accessory Type Clip Holder Kit | ||
Product Type Enclosure Accessory | ||
Length 98.2mm | ||
For Use With PR5 Series | ||
Width 40mm | ||
Material ABS | ||
Height 35.5mm | ||
Thread Size 4.2 x 32 mm | ||
Mounting plate type Surface | ||
Series PR5 | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Related links
- Teltonika PR5 Series ABS Plastic Mounting Kit for Use with PR5 Series 7.5 mm x 48 mm x 25mm
- Teltonika PR5 Series ABS Plastic DIN Rail Adapter for Use with PR5 Series 25 mm x 90 mm x 70mm
- Teltonika PR5 Series Stainless Steel, Aluminium DIN Rail for Use with PR5 Series 5.8 mm x 115 mm x 32.2mm
- Teltonika PR5 Series Stainless Steel, Aluminium Rear Panel for Use with PR5 Series 5.9 mm x 132 mm x 44.2mm
- Teltonika ABS Plastic DIN Rail DIN Rail, 70 mm x 25mm x 15 mm
- RND RND 460 Series Fan Filter for 40mm Fans ABS Frame, 40 x 40mm
- Hammond 1591 Series ABS Plastic PCB Card Adapter for Use with Enclosure 5.22 mm x 51 mm x 6mm
- Hammond 1552 Series ABS Plastic Wall Mount Holder 33 mm x 55 mm x 32.48mm
