Teltonika PR5 Series ABS Mounting Kit for Use with PR5 Series 7.5 mm x 48 mm x 25mm
- RS Stock No.:
- 597-761
- Distrelec Article No.:
- 303-99-114
- Mfr. Part No.:
- PR5MEC12
- Brand:
- Teltonika
Subtotal (1 unit)*
$12.05
(exc. GST)
$13.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.05 |
*price indicative
- RS Stock No.:
- 597-761
- Distrelec Article No.:
- 303-99-114
- Mfr. Part No.:
- PR5MEC12
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Kit | |
| Length | 48mm | |
| For Use With | PR5 Series | |
| Width | 25mm | |
| Material | ABS | |
| Height | 7.5mm | |
| Thread Size | 6-32 | |
| Mounting plate type | Surface | |
| Series | PR5 | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Kit | ||
Length 48mm | ||
For Use With PR5 Series | ||
Width 25mm | ||
Material ABS | ||
Height 7.5mm | ||
Thread Size 6-32 | ||
Mounting plate type Surface | ||
Series PR5 | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Related links
- Teltonika PR5 Series ABS Plastic DIN Rail Adapter for Use with PR5 Series 25 mm x 90 mm x 70mm
- Teltonika PR5 Series ABS Plastic Clip Holder Kit for Use with PR5 Series 35.5 mm x 98.2 mm x 40mm
- Teltonika PR5 Series Stainless Steel, Aluminium DIN Rail for Use with PR5 Series 5.8 mm x 115 mm x 32.2mm
- Teltonika PR5 Series Stainless Steel, Aluminium Rear Panel for Use with PR5 Series 5.9 mm x 132 mm x 44.2mm
- Teltonika ABS Plastic DIN Rail DIN Rail, 70 mm x 25mm x 15 mm
- MOXA WK Series Wall Mount Kit for Use with OnCell G4302 Series 7.5 mm x 144 mm x 41mm
- Eaton XMW0306SS Series Metal Accessory Kit for Use with Enclosure 53 mm x 7.5 mm x 35mm
- Eaton TS-CI Series Mounting Rail for Use with CI-K3 7.5 mm x 108 mm x 35mm
