ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1 m x 300mm
- RS Stock No.:
- 202-674
- Mfr. Part No.:
- 1STQ007127A0000
- Brand:
- ABB
Subtotal (1 unit)*
$652.92
(exc. GST)
$718.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $652.92 |
*price indicative
- RS Stock No.:
- 202-674
- Mfr. Part No.:
- 1STQ007127A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Top/Bottom Cover | |
| Product Type | Cover | |
| Length | 1m | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 300mm | |
| Material | Pickled Steel Sheet | |
| Series | 1STQ | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Top/Bottom Cover | ||
Product Type Cover | ||
Length 1m | ||
For Use With Modular Boards - System Pro E Power | ||
Width 300mm | ||
Material Pickled Steel Sheet | ||
Series 1STQ | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to deliver exceptional performance and reliability for your electrical distribution needs. This distribution board is suitable for modular setups within the System pro E Power series, catering to both commercial and industrial applications. Featuring a practical design, the board comes with essential dimensions that allow for seamless integration into existing systems. Its pickled steel sheet material not only enhances strength but also contributes to its longevity, making it a wise investment for your infrastructure.
Durable steel construction
IP40 dust and moisture protection
Modular board integration
Compact for flexible installation
Eco friendly design
Related links
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 1 m x 300mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 2 m x 300mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1 m x 900mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1 m x 500mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 2004 mm x 2 m x 300mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1804 mm x 1.8 m x 300mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 300 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 600 mm x 300mm