ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 600 mm x 300mm
- RS Stock No.:
- 201-692
- Mfr. Part No.:
- 1STQ007087A0000
- Brand:
- ABB
Subtotal (1 unit)*
$550.17
(exc. GST)
$605.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $550.17 |
*price indicative
- RS Stock No.:
- 201-692
- Mfr. Part No.:
- 1STQ007087A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Top/Bottom Cover | |
| Product Type | Cover | |
| Length | 600mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 300mm | |
| Material | Pickled Steel Sheet | |
| Series | 1STQ | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Top/Bottom Cover | ||
Product Type Cover | ||
Length 600mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 300mm | ||
Material Pickled Steel Sheet | ||
Series 1STQ | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to provide robust and reliable power distribution for various applications. Constructed from pickled steel sheet, the unit ensures durability and longevity, making it suitable for use in demanding environments. With an IP65 rating, it offers excellent protection against dust and water ingress, ensuring optimal performance under adverse conditions. The innovative design features a compact size of 600mm in width and 300mm in depth, allowing for flexible installation options in limited spaces. The board is tailored for modular systems, enhancing its compatibility with existing setups while facilitating seamless integration.
Compact for versatile installation
Durable pickled steel
Seamless integration with modular systems
Lightweight and sturdy
CE marked for safety compliance
Suitable for low voltage applications
Environmentally compliant materials
- RS Stock No. 0202686
- Mfr. Part No. 1STQ007148A0000
Each
$487.79
- RS Stock No. 0202664
- Mfr. Part No. 1STQ007108A0000
Each
$219.77
- RS Stock No. 0202678
- Mfr. Part No. 1STQ007136A0000
Each
$268.09
- RS Stock No. 0203265
- Mfr. Part No. 1STQ007137A0000
Each
$317.78
Related links
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 600 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Panel for Use with Modular Boards - System Pro E Power 300 mm x 600 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 600 mm x 500mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 600 mm x 150mm
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power x 600 mm x 700mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 600 mm x 600mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 600 mm x 700mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 300 mm x 300mm











