ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 300 mm x 300mm
- RS Stock No.:
- 202-664
- Mfr. Part No.:
- 1STQ007108A0000
- Brand:
- ABB
Subtotal (1 unit)*
$219.77
(exc. GST)
$241.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.77 |
*price indicative
- RS Stock No.:
- 202-664
- Mfr. Part No.:
- 1STQ007108A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Top/Bottom Cover | |
| Product Type | Cover | |
| Length | 300mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 300mm | |
| Material | Pickled Steel Sheet | |
| Series | 1STQ | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Top/Bottom Cover | ||
Product Type Cover | ||
Length 300mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 300mm | ||
Material Pickled Steel Sheet | ||
Series 1STQ | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Top/Bottom Cover offers a robust solution for managing electrical distribution with ease and efficiency. Designed for modular boards within the System pro E power range, this board combines durability and functionality, making it an ideal choice for both residential and commercial applications. Featuring a sleek design with dimensions of 381mm in width and height, and a depth of only 13.5mm, the board can seamlessly fit into various installations. Its pickled steel sheet construction ensures longevity and resilience, providing excellent protection against the elements.
IP40 rating ensures protection against solid objects and limited moisture ingress
Lightweight design at 2.33 kg facilitates easy handling and installation
Multiple relevant certificates guarantee adherence to industry standards
Designed for top and bottom sub-functions for versatile applications
- RS Stock No. 0202678
- Mfr. Part No. 1STQ007136A0000
Each
$268.09
- RS Stock No. 0202674
- Mfr. Part No. 1STQ007127A0000
Each
$652.92
- RS Stock No. 0202682
- Mfr. Part No. 1STQ007139A0000
Each
$368.90
- RS Stock No. 0201692
- Mfr. Part No. 1STQ007087A0000
Each
$550.17
Related links
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 300 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power x 300 mm x 700mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 300 mm x 900mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 300 mm x 600mm
- ABB 1STQ Series Pickled Steel Sheet Panel for Use with Modular Boards - System Pro E Power 300 mm x 800 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Panel for Use with Modular Boards - System Pro E Power 300 mm x 400 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Panel for Use with Modular Boards - System Pro E Power 300 mm x 600 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 13.5 mm x 300 mm x










