ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1 m x 500mm
- RS Stock No.:
- 201-851
- Mfr. Part No.:
- 1STQ007100A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,108.37
(exc. GST)
$1,219.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,108.37 |
*price indicative
- RS Stock No.:
- 201-851
- Mfr. Part No.:
- 1STQ007100A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cover | |
| Accessory Type | Top/Bottom Cover | |
| Length | 1m | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 500mm | |
| Material | Pickled Steel Sheet | |
| Series | 1STQ | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cover | ||
Accessory Type Top/Bottom Cover | ||
Length 1m | ||
For Use With Modular Boards - System Pro E Power | ||
Width 500mm | ||
Material Pickled Steel Sheet | ||
Series 1STQ | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to offer robust performance and reliability for various electrical applications. With its comprehensive features, it is ideal for modular boards and is engineered to meet high standards in safety and functionality. Crafted from pickled steel with an appealing orange peel finish, it not only blends seamlessly into modern electrical installations but also withstands the rigours of day to day use. The thoughtful design encompasses adequate dimensions, ensuring efficient space utilisation, while remaining lightweight for easy handling.
Durable pickled steel
Orange peel surface finish
Space efficient dimensions
Lightweight for easy handling
Versatile for modular boards
Complies with environmental standards
Includes certifications for reliability
Related links
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1 m x 300mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1 m x 900mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 600 mm x 500mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 800 mm x 500mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 1081 mm x 1 m x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 13.5 mm x 1 m x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 700 mm x 1 m x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 981 mm x 1 m x