ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 500 mm x 350mm
- RS Stock No.:
- 201-662
- Mfr. Part No.:
- 1STQ002388B0000
- Brand:
- ABB
Subtotal (1 unit)*
$533.50
(exc. GST)
$586.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $533.50 |
*price indicative
- RS Stock No.:
- 201-662
- Mfr. Part No.:
- 1STQ002388B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Divider Panel | |
| Product Type | Panel | |
| Length | 500mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 350mm | |
| Material | Pickled Steel Sheet | |
| Series | 1STQ | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Divider Panel | ||
Product Type Panel | ||
Length 500mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 350mm | ||
Material Pickled Steel Sheet | ||
Series 1STQ | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for superior performance and reliability in electrical distribution applications. Designed to support modular boards within the System pro E Power series, this distribution board serves as an essential hub for managing electrical power efficiently. Crafted from high quality pickled steel sheet, it ensures durability and robust protection for internal components. Its compact dimensions, including a net width of 305 mm and a depth of 345 mm, make it suitable for a variety of installation scenarios while optimising space utilisation. With compliance to environmental standards like RoHS and REACH, the reflects a commitment to sustainability in electrical engineering.
Sturdy pickled steel sheet for enhanced durability
Ideal for modular boards in the System pro E Power series
Compact dimensions maximize installation space
Designed for environmental compliance
Included documentation for efficient installation
Supports optimal electrical distribution for industrial demands
Related links
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 700 mm x 350mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 500 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 48 mm x 500 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 332.5 mm x 500 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 59.7 mm x 500 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 159.7 mm x 500 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 109.7 mm x 500 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 700 mm x 300mm