ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 332.5 mm x 500 mm x
- RS Stock No.:
- 203-532
- Mfr. Part No.:
- 1STQ002062B0000
- Brand:
- ABB
Subtotal (1 unit)*
$509.66
(exc. GST)
$560.63
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $509.66 |
*price indicative
- RS Stock No.:
- 203-532
- Mfr. Part No.:
- 1STQ002062B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Panel | |
| Accessory Type | Divider Panel | |
| Length | 500mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 300mm | |
| Material | Pickled Steel Sheet | |
| Height | 332.5mm | |
| Series | 1STQ | |
| Standards/Approvals | REACH, CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Panel | ||
Accessory Type Divider Panel | ||
Length 500mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 300mm | ||
Material Pickled Steel Sheet | ||
Height 332.5mm | ||
Series 1STQ | ||
Standards/Approvals REACH, CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board offers a durable solution for electrical distribution needs. Constructed from high-quality pickled steel, it ensures reliability in demanding environments. Designed for modular installations, it integrates seamlessly with the System pro E Power series. Its compact dimensions maximize performance while facilitating easy installation and compliance.
Manufactured from durable pickled steel for longevity
Compact design optimizes space without sacrificing performance
Conforms to CE standards for safety assurance
Lightweight for easy handling during installation
Related links
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 500 mm x 350mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 500 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 48 mm x 500 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 59.7 mm x 500 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 159.7 mm x 500 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 109.7 mm x 500 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 50 mm x 800 mm x 50mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 109.7 mm x 800 mm x