ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 700 mm x 350mm

Subtotal (1 unit)*

$545.78

(exc. GST)

$600.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$545.78

*price indicative

RS Stock No.:
201-845
Mfr. Part No.:
1STQ002066B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Divider Panel

Product Type

Panel

Length

700mm

For Use With

Modular Boards - System Pro E Power

Width

350mm

Material

Pickled Steel Sheet

Series

1STQ

Standards/Approvals

2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for high performance and reliability in electrical distribution. Constructed from durable pickled steel, it provides structural integrity and a sleek profile for modern setups. Ideal for modular boards in the System pro E power range, it meets diverse application demands efficiently. Designed to adhere to stringent safety and environmental standards, it is a responsible choice for professionals.

Compact dimensions simplify installation in tight spaces

Constructed from durable pickled steel for longevity

Compatible with modular boards in System pro E Power

Lightweight design facilitates easy handling and setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy