ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 48 mm x 500 mm x

Subtotal (1 unit)*

$498.24

(exc. GST)

$548.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$498.24

*price indicative

RS Stock No.:
203-531
Mfr. Part No.:
1STQ002059B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Divider Panel

Product Type

Panel

Length

500mm

For Use With

Modular Boards - System Pro E Power

Width

250mm

Material

Pickled Steel Sheet

Height

48mm

Series

1STQ

Standards/Approvals

CE, RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for robust electrical distribution management. Crafted from durable pickled steel, it excels in safety and performance. Its compact design allows for versatile installation in various settings. Compliant with stringent guidelines, it ensures peace of mind for users and installers.

Engineered for modular board applications enhancing versatility

Constructed from high-quality pickled steel for durability

Compact dimensions facilitate easy installation in tight spaces

Environmental compliance assures responsible manufacturing practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy