ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 59.7 mm x 500 mm x

Subtotal (1 unit)*

$177.72

(exc. GST)

$195.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.72

*price indicative

RS Stock No.:
203-216
Mfr. Part No.:
1STQ001986B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Panel

Accessory Type

Divider Panel

Length

500mm

For Use With

Modular Boards - System Pro E Power

Width

50mm

Material

Pickled Steel Sheet

Height

59.7mm

Series

1STQ

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to enhance power distribution in diverse environments. Its compact dimensions facilitate easy integration into existing setups while maintaining functionality. Constructed from high-quality pickled steel, this board ensures durability and reliability for modern electrical applications. With a focus on effective distribution and safety, it exemplifies innovative design and practical engineering.

Compact design suitable for modular applications

Constructed from high-quality materials for durability

Meets international standards and regulations for safety

Offers effective distribution options for power management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy