RS PRO Portable Eyewash Bottle Eyewash Bottle, 500ml
- RS Stock No.:
- 787-3521
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$8.21
(exc. GST)
$9.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 164 unit(s) shipping from 16 November 2026
- Plus 5,304 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8.21 | - |
| 5 + | $6.74 | 17% |
*price indicative
- RS Stock No.:
- 787-3521
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Eyewash Bottle | |
| Volume | 500ml | |
| Sub Type | Eyewash Bottle | |
| Mount Type | Portable | |
| Kit Contents | Eyewash Bottle (500 ml) | |
| Eyewash Quantity | 500ml | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Eyewash Bottle | ||
Volume 500ml | ||
Sub Type Eyewash Bottle | ||
Mount Type Portable | ||
Kit Contents Eyewash Bottle (500 ml) | ||
Eyewash Quantity 500ml | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO portable eyewash bottle
From RS PRO comes a great value portable eyewash. This eyewash solution has been manufactured to industry standards and is an excellent solution for effective treatment in an emergency if your eyes have made contact with corrosive or hazardous substances
Features and benefits:
Applications
Portable eye wash is manufactured for use where your eyes may come into contact with corrosive or hazardous substances, it is widely used in applications such as
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Note
HSE Guidelines 1 litre of eyewash to be available at all times even immediately after use
