ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 500 mm x 300mm

Subtotal (1 unit)*

$509.66

(exc. GST)

$560.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$509.66

*price indicative

RS Stock No.:
201-661
Mfr. Part No.:
1STQ002385B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Divider Panel

Product Type

Panel

Length

500mm

For Use With

Modular Boards - System Pro E Power

Width

300mm

Material

Pickled Steel Sheet

Series

1STQ

Standards/Approvals

RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019, REACH

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to elevate your power distribution capabilities while ensuring reliability and sturdiness. Constructed from pickled steel sheet, this distribution board is not only built to last but also seamlessly integrates into any modular system. With its compact dimensions and thoughtful design, it caters effectively to the needs of several applications, making it suitable for both installation and ongoing management in various settings. The product's long description highlights its versatility, emphasising functions that meet modern standards for performance and compliance.

Specially suitable for System pro E Power modular boards

Crafted from durable and compliant materials for longevity

Compact dimensions ideal for space constrained installations

Meets technical requirements for main distribution boards

Includes certificates for regulatory adherence

Lightweight design for easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy