Eaton XBBB11-1 Series Steel Busbar Accessories for Use with Busbar 15 mm x 38 mm x 991mm
- RS Stock No.:
- 129-256
- Mfr. Part No.:
- 143190 XBBB11-1
- Brand:
- Eaton
Subtotal (1 unit)*
$59.23
(exc. GST)
$65.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.23 |
*price indicative
- RS Stock No.:
- 129-256
- Mfr. Part No.:
- 143190 XBBB11-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar Support | |
| Accessory Type | Busbar Accessories | |
| Length | 38mm | |
| For Use With | Busbar | |
| Width | 991mm | |
| Material | Steel | |
| Height | 15mm | |
| Colour | Grey | |
| Series | XBBB11-1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar Support | ||
Accessory Type Busbar Accessories | ||
Length 38mm | ||
For Use With Busbar | ||
Width 991mm | ||
Material Steel | ||
Height 15mm | ||
Colour Grey | ||
Series XBBB11-1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a reliable and durable solution for your electrical needs. With a product width of 991mm, height of 15mm, and depth of 38mm, this steel switchgear is designed to meet your requirements. RoHS conform and globally marketable, it is suitable for various applications in electric engineering, automation, and process control engineering.
Product weight of 0.75 kilogram for easy handling and installation
Public Consumption for widespread usability
ETIM 9.0 technical data for accurate specifications
Cabinet enclosures and mounting accessories for versatile functionality
Compliance with RoHS standards for environmental friendliness
Related links
- Eaton XBBB10-1 Series Steel Busbar Accessories for Use with Busbar 15 mm x 37 mm x 891mm
- Eaton XBBB085-1 Series Steel Busbar Accessories for Use with Busbar 15 mm x 36 mm x 741mm
- Eaton XBBB08-1 Series Steel Busbar Accessories for Use with Busbar 15 mm x 35 mm x 691mm
- Eaton XBBB06-1 Series Steel Busbar Accessories for Use with Busbar 15 mm x 34 mm x 491mm
- Eaton XBBB12-1 Series Steel Busbar Accessories for Use with Busbar 15 mm x 39 mm x 1.091m
- Eaton XBBB04-1 Series Steel Busbar Accessories for Use with Busbar 15 mm x 33 mm x 316mm
- Eaton XBBB135-1 Series Steel Busbar Accessories for Use with Busbar 15 mm x 40 mm x 1.241m
- Eaton XBBB085 Series Steel Busbar Accessories for Use with Busbar 15 mm x 48 mm x 741mm
