Eaton XBBB085 Series Steel Busbar Accessories for Use with Busbar 15 mm x 48 mm x 741mm

Subtotal (1 unit)*

$52.09

(exc. GST)

$57.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.09

*price indicative

RS Stock No.:
129-254
Mfr. Part No.:
143187 XBBB085
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar Support

Accessory Type

Busbar Accessories

Length

48mm

For Use With

Busbar

Width

741mm

Material

Steel

Height

15mm

Series

XBBB085

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is a reliable and efficient solution for your electrical cabinet needs. With a product weight of 0.7 kilograms, this steel cross support for busbar bracket measures 741mm in width, 15mm in height, and 48mm in depth. RoHS conform and globally marketable, this product is part of the xEnergy Main product family, making it a popular choice for public consumption. Its technical data complies with ETIM 9.0 standards, ensuring top-notch quality and performance.

Crossbar cross support design for busbar bracket

RoHS conform for environmental friendliness

Globally marketable for widespread availability

Steel material for durability and longevity

ETIM 9.0 compliant for industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy