Eaton XBBB085-1 Series Steel Busbar Accessories for Use with Busbar 15 mm x 36 mm x 741mm
- RS Stock No.:
- 129-197
- Mfr. Part No.:
- 143188 XBBB085-1
- Brand:
- Eaton
Subtotal (1 unit)*
$50.94
(exc. GST)
$56.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.94 |
*price indicative
- RS Stock No.:
- 129-197
- Mfr. Part No.:
- 143188 XBBB085-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar Support | |
| Accessory Type | Busbar Accessories | |
| Length | 36mm | |
| For Use With | Busbar | |
| Width | 741mm | |
| Material | Steel | |
| Height | 15mm | |
| Series | XBBB085-1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar Support | ||
Accessory Type Busbar Accessories | ||
Length 36mm | ||
For Use With Busbar | ||
Width 741mm | ||
Material Steel | ||
Height 15mm | ||
Series XBBB085-1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a quality product designed to meet your electrical cabinet needs. With dimensions of 741mm width, 15mm height, and 36mm length, this steel crossbar provides reliable support for busbar brackets. It weighs 0.62 kilograms and is RoHS conform, ensuring a sustainable choice for your electrical setup.
RoHS conform
Steel construction for durability
- RS Stock No. 0129254
- Mfr. Part No. 143187 XBBB085
Each
$52.09
- RS Stock No. 0129196
- Mfr. Part No. 143185 XBBB06-1
Each
$45.22
- RS Stock No. 0129342
- Mfr. Part No. 143189 XBBB10-1
Each
$56.11
- RS Stock No. 0129098
- Mfr. Part No. 143192 XBBB135-1
Each
$63.98
Related links
- Eaton XBBB085 Series Steel Busbar Accessories for Use with Busbar 15 mm x 48 mm x 741mm
- Eaton XTPZBAVP Series Steel Busbar Accessories for Use with Busbar 303 mm x 800 mm x 741mm
- Eaton XBBB11-1 Series Steel Busbar Accessories for Use with Busbar 15 mm x 38 mm x 991mm
- Eaton XBBB10-1 Series Steel Busbar Accessories for Use with Busbar 15 mm x 37 mm x 891mm
- Eaton XBBB08-1 Series Steel Busbar Accessories for Use with Busbar 15 mm x 35 mm x 691mm
- Eaton XBBB06-1 Series Steel Busbar Accessories for Use with Busbar 15 mm x 34 mm x 491mm
- Eaton XBBB12-1 Series Steel Busbar Accessories for Use with Busbar 15 mm x 39 mm x 1.091m
- Eaton XBBB04-1 Series Steel Busbar Accessories for Use with Busbar 15 mm x 33 mm x 316mm












