SICK Yellow, Black ES21 Enclosure - 1 Hole

Subtotal (1 unit)*

$49.22

(exc. GST)

$54.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.22

*price indicative

RS Stock No.:
285-1309
Mfr. Part No.:
ES21-XS001 / 5321175
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

ES21

Product Type

Enclosure

Number of Cutouts

1

Enclosure Colour

Yellow, Black

Length

72mm

Width

61mm

Depth

24.1mm

Standards/Approvals

No

COO (Country of Origin):
DE

Overview


Housing without illumination.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy