Eaton XBBB12-1 Series Steel Busbar Accessories for Use with Busbar 15 mm x 39 mm x 1.091m

Subtotal (1 unit)*

$60.83

(exc. GST)

$66.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.83

*price indicative

RS Stock No.:
129-199
Mfr. Part No.:
143191 XBBB12-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar Support

Accessory Type

Busbar Accessories

Length

39mm

For Use With

Busbar

Width

1.091m

Material

Steel

Height

15mm

Series

XBBB12-1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is designed for efficient and reliable power distribution. With a sleek steel construction, this product offers a width of 1091 millimetres and a height of 15 millimetres. Perfect for crossbar support in busbar brackets, this switchgear is RoHS conform and globally marketable, making it an ideal choice for public consumption. The Eaton xEnergy Main LV switchgear is a top-quality solution for your electrical cabinet needs.

Durable steel construction provides strength and long-term reliability

Meets European environmental standards for sustainable manufacturing

Suitable for international use, ensuring compatibility in various markets

Ideal for both commercial and residential settings for broad applicability

Specifically designed for efficient busbar bracket support and installation

Ensures reliable power distribution for consistent electricity supply

Includes mounting accessories for convenient and straightforward installation

Compact size seamlessly fits into any electrical cabinet setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy