Eaton XBBB04-1 Series Steel Busbar Accessories for Use with Busbar 15 mm x 33 mm x 316mm
- RS Stock No.:
- 129-096
- Mfr. Part No.:
- 143184 XBBB04-1
- Brand:
- Eaton
Subtotal (1 unit)*
$40.74
(exc. GST)
$44.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.74 |
*price indicative
- RS Stock No.:
- 129-096
- Mfr. Part No.:
- 143184 XBBB04-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Busbar Accessories | |
| Product Type | Busbar Support | |
| Length | 33mm | |
| For Use With | Busbar | |
| Width | 316mm | |
| Material | Steel | |
| Height | 15mm | |
| Series | XBBB04-1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Busbar Accessories | ||
Product Type Busbar Support | ||
Length 33mm | ||
For Use With Busbar | ||
Width 316mm | ||
Material Steel | ||
Height 15mm | ||
Series XBBB04-1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed to provide efficient and reliable power distribution solutions for various applications. With a sturdy steel construction and RoHS conformity, it ensures durability and compliance with industry standards. The product dimensions of 316mm width, 15mm height, and 33mm depth make it suitable for mounting accessories in electrical cabinets.
Sturdy steel construction for durability and longevity
RoHS conformity for environmental friendliness
Compact dimensions of 316mm width 15mm height and 33mm depth for easy installation
Versatile accessory/spare part for mounting in electrical cabinets
Global marketability for broad applicability
Public consumption approval for widespread use
Related links
- Eaton Eaton xEffect Series Terminal Shrouding for Use with K240/3 K240/5 140 mm x 70 mm x 316mm
- Eaton xEffect K-Type Series Connection Terminal 140 mm x 125 mm x 316mm
- Rittal SK 3355.700 Series Plastic Frame for Use with Cooling Units 118 mm x 118 mm x 316mm
- Eaton XBBB06-1 Series Steel Busbar Accessories for Use with Busbar 15 mm x 34 mm x 491mm
- Eaton XBBB12-1 Series Steel Busbar Accessories for Use with Busbar 15 mm x 39 mm x 1.091m
- Eaton XBBB11-1 Series Steel Busbar Accessories for Use with Busbar 15 mm x 38 mm x 991mm
- Eaton XBBB08-1 Series Steel Busbar Accessories for Use with Busbar 15 mm x 35 mm x 691mm
- Eaton XBBB085-1 Series Steel Busbar Accessories for Use with Busbar 15 mm x 36 mm x 741mm
