Eaton XBBB135-1 Series Steel Busbar Accessories for Use with Busbar 15 mm x 40 mm x 1.241m

Subtotal (1 unit)*

$63.98

(exc. GST)

$70.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.98

*price indicative

RS Stock No.:
129-098
Mfr. Part No.:
143192 XBBB135-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Busbar Accessories

Product Type

Busbar Support

Length

40mm

For Use With

Busbar

Width

1.241m

Material

Steel

Height

15mm

Series

XBBB135-1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear crossbar is a versatile and reliable solution for your electrical needs. With a product length of 40 millimeters, height of 15 millimeters, and width of 1241 millimeters, this steel cross support is designed to meet your technical requirements while ensuring durability and safety. The product complies with RoHS standards and is globally marketable for public consumption. Trust Eaton for quality and performance in your electrical projects.

Versatile crossbar cross support for busbar bracket

Designed for a width of 1350mm

Weighs only 1.2 kilograms for easy installation

Compliant with RoHS standards for environmental responsibility

Globally marketable for public consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy