Eaton xEnergy Main Series Polyvinyl Chloride Cap for Use with M12 20 mm x 24 mm x 24mm
- RS Stock No.:
- 240-146
- Mfr. Part No.:
- 141870 XNNIK-M12
- Brand:
- Eaton
Subtotal (1 pack of 50 units)*
$41.57
(exc. GST)
$45.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $41.57 | $0.831 |
*price indicative
- RS Stock No.:
- 240-146
- Mfr. Part No.:
- 141870 XNNIK-M12
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cap | |
| Product Type | Enclosure Accessory | |
| Length | 24mm | |
| For Use With | M12 | |
| Width | 24mm | |
| Material | Polyvinyl Chloride | |
| Height | 20mm | |
| Colour | Black | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cap | ||
Product Type Enclosure Accessory | ||
Length 24mm | ||
For Use With M12 | ||
Width 24mm | ||
Material Polyvinyl Chloride | ||
Height 20mm | ||
Colour Black | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton xEnergy Main LV switchgear is designed to meet the demands of modern electrical installations, providing a robust and reliable solution for low voltage applications. Engineered with precision, it ensures optimal performance while offering a space-saving design that seamlessly integrates into existing systems. The switchgear is constructed from high-quality materials, ensuring durability and compliance with contemporary safety standards. With its innovative features and exceptional functionality, this product stands out as a trustworthy choice for both professionals and DIY enthusiasts looking for a dependable electrical component.
Streamlined cap design for effective insulation
Compact dimensions ensure versatility and easy installation
Robust plastic materials enhance product longevity
Hexagonal shape enables secure connections
Black colour provides a sleek and professional appearance
RoHS conformity guarantees compliance with environmental standards
Reliable performance across diverse applications
Supports effortless integration with existing systems
Related links
- Eaton xEnergy Main Series Polyvinyl Chloride Cap for Use with M10 19 mm x 22 mm x 22mm
- Eaton xEnergy Main Series Steel Lock Insert for Use with M12 3 mm x 40 mm x 40mm
- Eaton xEnergy Series Steel Screw 24 mm x 75 mm x 24mm
- Eaton xEnergy Series Steel Screw 24 mm x 85 mm x 24mm
- Eaton xEnergy Series Steel Hexagonal Screw 24 mm x 40 mm x 24mm
- Eaton xEnergy Series Steel Screw 24 mm x 55 mm x 24mm
- Eaton xEnergy Series Steel Screw 24 mm x 65 mm x 24mm
- Eaton xEnergy Series Steel Hexagonal Screw 24 mm x 50 mm x 24mm
