Eaton XPFMC50 Series Steel Busbar Accessories for Use with Busbar 50 mm x 200 mm x 50mm

Subtotal (1 unit)*

$17.13

(exc. GST)

$18.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.13

*price indicative

RS Stock No.:
129-100
Mfr. Part No.:
143198 XPFMC50
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar Support

Accessory Type

Busbar Accessories

Length

200mm

For Use With

Busbar

Width

50mm

Material

Steel

Height

50mm

Series

XPFMC50

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
RO
The Eaton Main LV switchgear versatile blanking strip designed for switchgear and connection areas. With a sleek plastic construction and a height of 50mm, this product ensures efficient cable space management.

Sleek plastic construction for durability and safety

RoHS conform and globally marketable for reliability

Designed for efficient cable space management

Easy-to-install cover for convenient use

Each
$17.85
Each
$19.96
Each
$148.94
Each
$18.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy