ABB ZX Series Busbar Holder for Use with Busbar 50 mm x 750 mm x 50mm
- RS Stock No.:
- 237-6561
- Mfr. Part No.:
- 2CPX046922R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$178.84
(exc. GST)
$196.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $178.84 |
*price indicative
- RS Stock No.:
- 237-6561
- Mfr. Part No.:
- 2CPX046922R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Busbar Holder | |
| Product Type | Holder | |
| Length | 750mm | |
| For Use With | Busbar | |
| Width | 50mm | |
| Height | 50mm | |
| Series | ZX | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Busbar Holder | ||
Product Type Holder | ||
Length 750mm | ||
For Use With Busbar | ||
Width 50mm | ||
Height 50mm | ||
Series ZX | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The ABB ZX639 bus bar holder has 750 x 70 50 mm net dimensions.
Rated for 3-pole and 4000A
Related links
- ABB ZX Series Copper Busbar Accessories for Use with Busbar 50 mm x 750 mm x 70mm
- ABB ZX Series Copper Busbar Holder for Use with TriLine 50 mm x 790 mm x 50mm
- ABB ZX Series Copper Clamp for Use with Busbar Holder 50 mm x 180 mm x 50mm
- ABB ZX Series Copper Clamp for Use with Busbar Holder 50 mm x 103 mm x 50mm
- ABB ZX Series Copper Clamp for Use with Busbar Holder 50 mm x 644 mm x 50mm
- ABB ZX Series Busbar Holder for Use with TriLine 35 mm x 180 mm x 35mm
- ABB ZX Series Busbar Holder for Use with Modular Board 80 mm x 70 mm x 80mm
- ABB ZX Series Busbar Holder for Use with TriLine 65 mm x 325 mm x 65mm