Eaton XPFMC75 Series Steel Busbar Accessories for Use with Busbar 75 mm x 200 mm x 75mm
- RS Stock No.:
- 129-260
- Mfr. Part No.:
- 143199 XPFMC75
- Brand:
- Eaton
Subtotal (1 unit)*
$17.85
(exc. GST)
$19.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.85 |
*price indicative
- RS Stock No.:
- 129-260
- Mfr. Part No.:
- 143199 XPFMC75
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar Support | |
| Accessory Type | Busbar Accessories | |
| Length | 200mm | |
| For Use With | Busbar | |
| Width | 75mm | |
| Material | Steel | |
| Height | 75mm | |
| Series | XPFMC75 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar Support | ||
Accessory Type Busbar Accessories | ||
Length 200mm | ||
For Use With Busbar | ||
Width 75mm | ||
Material Steel | ||
Height 75mm | ||
Series XPFMC75 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear blanking strip is designed for covering switchgear and connection areas with a height of 75mm. The product features a width of 25mm and a length of 200mm, making it suitable for various applications.
Suitable for covering switchgear and connection areas with a height of 75mm
Constructed from durable plastic material
RoHS conform for enhanced safety and environmental compliance
- RS Stock No. 0129099
- Mfr. Part No. 143195 XPFMC150
Each
$19.96
- RS Stock No. 0129343
- Mfr. Part No. 143197 XPFMC25
Each
$15.91
- RS Stock No. 0129200
- Mfr. Part No. 143194 XPFMC100
Each
$18.39
- RS Stock No. 0129100
- Mfr. Part No. 143198 XPFMC50
Each
$17.13
Related links
- Eaton XPFMC200 Series Steel Busbar Accessories for Use with Busbar 200 mm x 200 mm x 200mm
- Eaton XPFMC50 Series Steel Busbar Accessories for Use with Busbar 50 mm x 200 mm x 50mm
- Eaton XPFMC100 Series Steel Busbar Accessories for Use with Busbar 100 mm x 200 mm x 100mm
- Eaton XPFMC25 Series Steel Busbar Accessories for Use with Busbar 25 mm x 200 mm x 25mm
- Eaton XPFMC150 Series Steel Busbar Accessories for Use with Busbar 150 mm x 200 mm x 150mm
- Eaton XBBB06-1 Series Steel Busbar Accessories for Use with Busbar 15 mm x 34 mm x 491mm
- Eaton XBBB10-1 Series Steel Busbar Accessories for Use with Busbar 15 mm x 37 mm x 891mm
- Eaton XTPZBAVP Series Steel Busbar Accessories for Use with Busbar 303 mm x 150 mm x 1.141m











