ABB ZX Series Copper Busbar Holder for Use with TriLine 50 mm x 790 mm x 50mm
- RS Stock No.:
- 237-6412
- Mfr. Part No.:
- 2CPX046080R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$92.02
(exc. GST)
$101.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $92.02 |
*price indicative
- RS Stock No.:
- 237-6412
- Mfr. Part No.:
- 2CPX046080R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Holder | |
| Accessory Type | Busbar Holder | |
| Length | 790mm | |
| For Use With | TriLine | |
| Width | 50mm | |
| Material | Copper | |
| Height | 50mm | |
| Series | ZX | |
| Standards/Approvals | UR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Holder | ||
Accessory Type Busbar Holder | ||
Length 790mm | ||
For Use With TriLine | ||
Width 50mm | ||
Material Copper | ||
Height 50mm | ||
Series ZX | ||
Standards/Approvals UR | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The ABB Bus bar holder adapt 4 pole comes with a length, width and height of 790mm, 50mm and 20mm respectively.
Enclosure Type: XZ
Material: copper
Related links
- ABB ZX Series Copper Busbar Accessories for Use with TriLine 50 mm x 590 mm x 50mm
- ABB ZX Series Copper Bracket for Use with TriLine 50 mm x 145 mm x 50mm
- ABB ZX Series Copper Clamp for Use with Busbar Holder 50 mm x 180 mm x 50mm
- ABB ZX Series Copper Clamp for Use with Busbar Holder 50 mm x 103 mm x 50mm
- ABB ZX Series Copper Clamp for Use with Busbar Holder 50 mm x 644 mm x 50mm
- ABB ZX Series Metal Bracket for Use with TriLine 50 mm x 500 mm x 50mm
- ABB ZX Series Busbar Holder for Use with Busbar 50 mm x 750 mm x 50mm
- ABB ZX Series Copper Busbar Accessories for Use with Busbar 50 mm x 750 mm x 70mm