Rittal Ripac ECO Series 3 U Rack Mount Chassis, Aluminium, Steel, Zinc, 84 HP, 235 mm Depth
- RS Stock No.:
- 186-905
- Mfr. Part No.:
- 3688115
- Brand:
- Rittal
This image is representative of the product range
Get a bulk buy discount
Add 12 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$197.39
(exc. GST)
$217.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $197.39 | - |
| 12 + | $195.78 | - |
*price indicative
- RS Stock No.:
- 186-905
- Mfr. Part No.:
- 3688115
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Mount Chassis | |
| Series | Ripac ECO | |
| Rack Unit | 3U | |
| Horizontal Pitch | 84HP | |
| Depth | 235mm | |
| Colour | Natural | |
| Material | Aluminium, Steel, Zinc | |
| Standards/Approvals | RoHS | |
| Height | 129.4mm | |
| Width | 482.6mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Mount Chassis | ||
Series Ripac ECO | ||
Rack Unit 3U | ||
Horizontal Pitch 84HP | ||
Depth 235mm | ||
Colour Natural | ||
Material Aluminium, Steel, Zinc | ||
Standards/Approvals RoHS | ||
Height 129.4mm | ||
Width 482.6mm | ||
- COO (Country of Origin):
- DE
Rittal Sub-Rack Kit, For Mounting Euroboards, Double Euroboards and Plug-In Modules, Threaded Inserts - Ripac ECO Series - 3688115
Setting up your system is a walk in the park with this sub-rack kit from Rittal. Thanks to its dimensions of 129.4 (H) x 482.6 (W) x 235mm (D) when assembled, it's ideal for mounting Euroboards, double Euroboards and plug-in modules. This unit's extruded aluminium flanges are resistant to wear and abrasion for use in harsh environments. Side plates made from steel with a passivated zinc finish stand up to impact and corrosion for a long service life.
Features & Benefits
• Screws and threaded inserts for a sturdy set-up
• 3U modular unit accommodates up to three components for versatility
Applications
• Laboratories
• Telecommunications
• Equipment testing
What's a Euroboard?
A Euroboard is a standard-sized PCB widely used in the electronics industry, making this sub-rack kit highly compatible with many applications.
Related links
- Rittal Ripac ECO Series 3 U Steel Aluminium Rack Mount Chassis 175 mm Depth
- nVent SCHROFF EuropacPRO Series 3 U Aluminium Rack Mount Chassis 235 mm Depth
- nVent SCHROFF EuropacPRO Series 3 U Aluminium 84 HP, 235 mm Depth
- nVent SCHROFF europac PRO Series 3 U Aluminium 84 HP, 235 mm Depth
- Rittal Ripac VARIO Series 6 U Aluminium Rack Mount Chassis 245 mm Depth
- nVent SCHROFF EuropacPRO Series 6 U Aluminium Rack Mount Chassis 235 mm Depth
- nVent SCHROFF europac PRO Series 6 U Aluminium Rack Mount Chassis 235 mm Depth
- nVent SCHROFF EuropacPRO Series 6 U Stainless Steel 84 HP, 235 mm Depth
