Eaton XPFMC150 Series Steel Busbar Accessories for Use with Busbar 150 mm x 200 mm x 150mm

Subtotal (1 unit)*

$19.96

(exc. GST)

$21.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.96

*price indicative

RS Stock No.:
129-099
Mfr. Part No.:
143195 XPFMC150
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar Support

Accessory Type

Busbar Accessories

Length

200mm

For Use With

Busbar

Width

150mm

Material

Steel

Height

150mm

Series

XPFMC150

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton switchgear blanking strip is designed for H=150mm switchgear-/connection area. It is a RoHS conform product that belongs to the xEnergy Main LV switchgear family.

Ideal for cable space mounting position

Ensures cover and protection in electrical installations

Promotes safety and compliance with RoHS standards

Lightweight design for easy handling and installation

Durable material for long-lasting performance

Perfect fit for specified dimensions

Efficient cable space mounting for organized setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy