Eaton XPFMC200 Series Steel Busbar Accessories for Use with Busbar 200 mm x 200 mm x 200mm

Subtotal (1 unit)*

$21.30

(exc. GST)

$23.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.30

*price indicative

RS Stock No.:
129-258
Mfr. Part No.:
143196 XPFMC200
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Busbar Accessories

Product Type

Busbar Support

Length

200mm

For Use With

Busbar

Width

200mm

Material

Steel

Height

200mm

Colour

Grey

Series

XPFMC200

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear blanking strip is designed for use in switchgear and connection areas. With dimensions of 25mm width, 200mm height, and a product weight of 0.71 kilograms, this RoHS conforming product is part of xEnergy Main LV switchgear family.

Globally marketable and suitable for public consumption

Made of high-quality plastic for durability and longevity

Unique 'Other' colour for aesthetic enhancement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy