Eaton XPFMC100 Series Steel Busbar Accessories for Use with Busbar 100 mm x 200 mm x 100mm

Subtotal (1 unit)*

$18.39

(exc. GST)

$20.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.39

*price indicative

RS Stock No.:
129-200
Mfr. Part No.:
143194 XPFMC100
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Busbar Accessories

Product Type

Busbar Support

Length

200mm

For Use With

Busbar

Width

100mm

Material

Steel

Height

100mm

Series

XPFMC100

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear blanking strip is a versatile and essential component for your electrical systems. Designed to cover and protect switchgear and connection areas, this product ensures safety and functionality. With a height of 100mm, width of 25mm, and length of 200mm, this plastic blanking strip is durable and reliable for various applications.

RoHS compliant for environmental sustainability

Designed for cable space mounting position for easy installation

Made of high-quality plastic material for durability

Comes in an attractive 'Other' color for aesthetic appeal

Each
$19.96
Each
$17.13
Each
$15.91
Each
$17.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy