RS Better World

Schneider Electric Metal DIN Rail DIN Rail, 100 mm x 468mm x 52 mm

Subtotal (1 unit)*

$51.63

(exc. GST)

$56.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.63

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-8780
Mfr. Part No.:
LVS03001
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

DIN Rail

Length

100mm

Width

468mm

Height

52mm

DIN Rail Type

DIN Rail

Material

Metal

Standards/Approvals

IEC 61439-2, IEC 61439-1, ASTA

Better World Product

Yes

Better World Verification

Byggvarubedömningen

RoHS Status: Exempt

COO (Country of Origin):
IT

Schneider Electric DIN Rail, 100mm Length, Metal - LVS03001


This DIN rail is an important accessory for installation within the PrismaSeT G range of products. With dimensions of 100mm in length, 468mm in width, and 52mm in height, it is specifically tailored to support various electrical components. Constructed from robust metal, it provides compatibility and stability across different applications.

Features & Benefits


• Supports various electrical components for flexible installation

• Made from metal for enhanced durability and strength

• Designed for compatibility with PrismaSeT G and other ranges

• Facilitates efficient space management in electrical setups

• Simplifies installation in accessories and enclosures

• Complies with IEC standards for safety and performance

Applications


• Compatible with PrismaSeT G enclosures for modular systems

• Suitable for industrial automation and electrical assemblies

• Ideal for both fixed and mobile electrical installations

• Offers essential support in control panel configurations

Can it accommodate various modular devices?


Yes, it supports multiple modular devices up to 40A.

Is it suitable for both floor-standing and wall-mounted setups?


It is designed to fit both configurations in 600mm wide enclosures.

Will it meet industry standards?


Yes, it complies with IEC 61439 series standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy