Eaton XVTL Series Metal Insulation Strip for Use with Enclosure 100 mm x 2 m x 100mm
- RS Stock No.:
- 129-054
- Mfr. Part No.:
- 143246 XVTL-EP-4/20
- Brand:
- Eaton
Subtotal (1 unit)*
$217.63
(exc. GST)
$239.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.63 |
*price indicative
- RS Stock No.:
- 129-054
- Mfr. Part No.:
- 143246 XVTL-EP-4/20
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Insulation Strip | |
| Length | 2m | |
| For Use With | Enclosure | |
| Width | 100mm | |
| Material | Metal | |
| Height | 100mm | |
| Colour | Grey | |
| Series | XVTL | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Insulation Strip | ||
Length 2m | ||
For Use With Enclosure | ||
Width 100mm | ||
Material Metal | ||
Height 100mm | ||
Colour Grey | ||
Series XVTL | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton insulating surround is the perfect accessory for your xEffect xVtl Enclosures Switch and Control gear Enclosure.
RoHS conform for environmental friendliness
Sleek grey colour with RAL-number 7035 for a professional look
Can be mounted in various positions adding flexibility to your setup
- RS Stock No. 0129358
- Mfr. Part No. 143247 XVTL-EP-6/20
Each
$203.71
- RS Stock No. 0129214
- Mfr. Part No. 143244 XVTL-EP-11/20
Each
$224.80
- RS Stock No. 0129115
- Mfr. Part No. 143248 XVTL-EP-85/20
Each
$209.61
- RS Stock No. 0129113
- Mfr. Part No. 143245 XVTL-EP-135/20
Each
$260.58
Related links
- Eaton XVTL Series Metal Insulation Strip for Use with Enclosure 100 mm x 2 m x 100mm
- Eaton Eaton xEnergy Series Metal Enclosure 1730 mm x 1.8 m x 115mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 1 m x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 1.2 m x 408.5mm
- Eaton Eaton xEnergy Series Metal Insulation Strip 1913 mm x 35 mm x 351mm
- Eaton Eaton xEnergy Series Metal Insulation Strip 1913 mm x 35 mm x 526mm
- Eaton Eaton xEnergy Series Metal Insulation Strip 1913 mm x 35 mm x 726mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 500 mm x 800mm












