Yoke Cam Follower LR205-X-2RSR, 25mm ID, 62mm OD
- RS Stock No.:
- 174-1139
- Mfr. Part No.:
- LR205-X-2RSR
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$79.80
(exc. GST)
$87.78
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $79.80 |
13 - 24 | $77.58 |
25 + | $75.51 |
Related links
- Yoke Cam Follower LR205-2RSR, 25mm ID, 62mm OD
- Yoke Cam Follower LR5205-2Z-TVH-XL, 25mm ID, 62mm OD
- Yoke Cam Follower 305805 C-2Z, 25mm ID, 62mm OD
- Yoke Cam Follower 305705 C-2Z, 25mm ID, 62mm OD
- Yoke Cam Follower LR5205-X-2Z-TVH-XL, 25mm ID, 62mm OD
- Yoke Cam Follower LR5205-2HRS-TVH-XL, 25mm ID, 62mm OD
- Yoke Cam Follower NUTR2562-X-A, 25mm ID, 62mm OD
- Yoke Cam Follower NUTR2562-A, 25mm ID, 62mm OD