Eaton XVTL Series Metal Insulation Strip for Use with Enclosure 100 mm x 2 m x 100mm
- RS Stock No.:
- 129-113
- Mfr. Part No.:
- 143245 XVTL-EP-135/20
- Brand:
- Eaton
Subtotal (1 unit)*
$260.58
(exc. GST)
$286.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $260.58 |
*price indicative
- RS Stock No.:
- 129-113
- Mfr. Part No.:
- 143245 XVTL-EP-135/20
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Insulation Strip | |
| Length | 2m | |
| For Use With | Enclosure | |
| Width | 100mm | |
| Material | Metal | |
| Height | 100mm | |
| Colour | Grey | |
| Series | XVTL | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Insulation Strip | ||
Length 2m | ||
For Use With Enclosure | ||
Width 100mm | ||
Material Metal | ||
Height 100mm | ||
Colour Grey | ||
Series XVTL | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton insulating surround is designed for HxW of 2000x1350mm enclosures. With a product length of 2000mm, height of 100mm, and width of 100mm, it is suitable for various applications.
RoHS conform to meet environmental standards
Weighing only 67 kilograms for easy handling and installation
Public Consumption
Globally Marketable
Related links
- Eaton XVTL Series Metal Insulation Strip for Use with Enclosure 100 mm x 2 m x 100mm
- Eaton Eaton xEnergy Series Metal Enclosure 1730 mm x 1.35 m x 1.8m
- Eaton XVTL Series Metal Bracket for Use with SASY60i Vertical 43 mm x 233 mm x 43mm
- Schneider Electric PrismaSeT P Series Flat Bar for Use with PrismaSeT P x 2 m x 100mm
- Eaton xEffect xVtl Series Steel 2-Door Floor Standing Enclosure IP55 300 mm, 1100 mm 2000 mm
- Eaton xEffect xVtl Series Steel 2-Door Floor Standing Enclosure IP55 300 mm, 1350 mm 2000 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 100mm x 80 mm
- Eaton Eaton xEnergy Series Metal Enclosure 1730 mm x 1.8 m x 850mm
