Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 800mm

Subtotal (1 unit)*

$2,163.25

(exc. GST)

$2,379.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,163.25

*price indicative

RS Stock No.:
229-960
Mfr. Part No.:
114427 XVTL-BF-8/5/20
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Enclosure

Product Type

Enclosure

Length

500mm

Width

800mm

Material

Steel

Height

2m

Colour

Grey

IP Rating

IP40

Mounting plate type

Depth-Adjustable

Series

xEffect xVtl

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton distribution cabinet provides an optimal solution for housing your electrical equipment securely and efficiently. With a robust construction featuring a height of 2000mm, a width of 800mm, and a depth of 500mm, this cabinet is designed to fit seamlessly into various environments. Its IP40 rating ensures protection against solid objects, making it ideal for both indoor and outdoor installations. The structure supports a user-friendly design with adjustable mounting plates, accommodating diverse engineering needs. Built for reliability, this cabinet meets stringent RoHS compliance, ensuring it adheres to environmental standards. The enclosures are crafted from high-quality steel with a powder-coated finish in a subtle grey colour, which adds to their durability and aesthetic appeal.

Robust design with an IP40 protection rating to safeguard against dust and particles

Constructed from high-quality steel for enhanced durability and longevity

Adjustable mounting plate facilitates custom installations to meet varying project specifications

Complies with RoHS standards, reflecting commitment to environmental sustainability

Sleek grey finish provides an unobtrusive look suitable for any setting

Supports a permissible load of 5000 N, ensuring the capability to accommodate various components

Meets IK10 standards for mechanical impact resistance, confirming its suitability for demanding environments

Single door access simplifies maintenance and equipment management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy