Eaton XVTL Series Metal Insulation Strip for Use with Enclosure 100 mm x 2 m x 100mm
- RS Stock No.:
- 129-358
- Mfr. Part No.:
- 143247 XVTL-EP-6/20
- Brand:
- Eaton
Subtotal (1 unit)*
$203.71
(exc. GST)
$224.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.71 |
*price indicative
- RS Stock No.:
- 129-358
- Mfr. Part No.:
- 143247 XVTL-EP-6/20
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Insulation Strip | |
| Product Type | Enclosure Accessory | |
| Length | 2m | |
| For Use With | Enclosure | |
| Width | 100mm | |
| Material | Metal | |
| Height | 100mm | |
| Colour | Grey | |
| Series | XVTL | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Insulation Strip | ||
Product Type Enclosure Accessory | ||
Length 2m | ||
For Use With Enclosure | ||
Width 100mm | ||
Material Metal | ||
Height 100mm | ||
Colour Grey | ||
Series XVTL | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton insulating surround is designed to meet your electrical enclosure needs with precision. With a product length of 2000mm, height of 100mm, and width of 100mm, this insulating surround is ideal for ensuring the safety of your electrical components.
Meets RoHS standards for environmentally friendly operation
Specifically designed as an insulating surround for electrical enclosures
Public Consumption
- RS Stock No. 0129113
- Mfr. Part No. 143245 XVTL-EP-135/20
Each
$260.58
- RS Stock No. 0129054
- Mfr. Part No. 143246 XVTL-EP-4/20
Each
$217.63
- RS Stock No. 0129115
- Mfr. Part No. 143248 XVTL-EP-85/20
Each
$209.61
- RS Stock No. 0129214
- Mfr. Part No. 143244 XVTL-EP-11/20
Each
$224.80
Related links
- Eaton XVTL Series Metal Insulation Strip for Use with Enclosure 100 mm x 2 m x 100mm
- Eaton Eaton xEnergy Series Metal Insulation Strip 1913 mm x 35 mm x 351mm
- Eaton Eaton xEnergy Series Metal Insulation Strip 1913 mm x 35 mm x 526mm
- Eaton Eaton xEnergy Series Metal Insulation Strip 1913 mm x 35 mm x 726mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 600 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 1 m x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 1.2 m x 408.5mm
- Eaton xEffect xVtl Series Steel 1-Door Floor Standing Enclosure 600 mm 2000 mm











