Eaton xEffect xVtl Series Steel Enclosure 2 m x 1.2 m x 408.5mm

Subtotal (1 unit)*

$3,751.26

(exc. GST)

$4,126.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,751.26

*price indicative

RS Stock No.:
229-336
Mfr. Part No.:
114601 XVTL-MP/BX/IC-12/4/20
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure

Accessory Type

Enclosure

Length

1.2m

Width

408.5mm

Material

Steel

Height

2m

Colour

Grey

IP Rating

IP55

Mounting plate type

Insulated

Series

xEffect xVtl

Standards/Approvals

RoHS conform

Hazardous Area Certification

EN, IEC

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEffect xVtl empty enclosure offers a robust solution for your distribution cabinet needs. Designed with durability in mind, this product is adept at safeguarding essential electrical components in various environments, boasting a degree of protection rated at IP55. Its thoughtful construction, featuring a multi-part bottom plate and rear panel, facilitates easy installation and maintenance, while the welded steel frame ensures added strength. The spacious interior accommodates perfect organisation of system components, ideal for both large installations and smaller applications. A refined grey finish provides a sleek aesthetic while ensuring long-lasting performance. Its versatility enables compatibility across diverse industries, making it a reliable choice for those seeking both quality and efficiency in electrical enclosures.

Constructed from high-quality sheet steel for enhanced durability

IP55 rating ensures excellent protection against dust and water ingress

Includes multiple open cable entries for flexible installation options

1600 mm mounting plate depth ensures ample space for components

Designed for indoor use with a space-saving floor standing wall model

IK10 impact strength offers superior durability against physical impacts

Two doors with a three-point interlock provide added security

Surface finished with durable polyester powder coating for extended longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy