Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 1.2m
- RS Stock No.:
- 229-577
- Mfr. Part No.:
- 114547 XVTL-MP/BF-12/5/20
- Brand:
- Eaton
Subtotal (1 unit)*
$2,934.98
(exc. GST)
$3,228.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,934.98 |
*price indicative
- RS Stock No.:
- 229-577
- Mfr. Part No.:
- 114547 XVTL-MP/BF-12/5/20
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 500mm | |
| Width | 1.2m | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 500mm | ||
Width 1.2m | ||
Material Steel | ||
Height 2m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl Enclosure is a robust solution designed for switch and control gear applications. Engineered to provide exceptional durability, this distribution cabinet boasts an impressive IP55 rating, ensuring that it withstands harsh environmental conditions while maintaining optimal performance. With dimensions of 2000x1200x500mm and a weight of 119 kg, it is perfectly suited for both floor standing and wall mounting installations. This enclosure not only meets stringent electromagnetic compatibility standards but also offers verified mechanical functionality and corrosion resistance, making it ideal for industrial settings. Furthermore, its innovative design features a depth-adjustable mounting plate, delivering enhanced versatility for various applications. Whether you require a reliable housing for critical electrical components or need to ensure compliance with safety standards, the xEffect xVtl Enclosure is built to exceed expectations.
IP55 rated for superior protection against dust and water ingress
Constructed with durable steel material for long-lasting reliability
Adjustable mounting plate for flexible installation options
Designed to meet rigorous electromagnetic compatibility standards
Corrosion-resistant finish ensures durability in harsh environments
IK10 impact rating offering enhanced mechanical protection
Allows for simple access to internal components for maintenance
Spacious design accommodating various equipment sizes and configurations
Related links
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 500 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 500 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 600 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 300 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 800 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 500 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 500 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 500 mm x 600mm
