RS PRO Self-Closing Drawer Runner, 100kg Load 600 mm
- RS Stock No.:
- 733-459
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 pair)*
$199.45
(exc. GST)
$219.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $199.45 |
*price indicative
- RS Stock No.:
- 733-459
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Closed Length | 600mm | |
| Product Type | Drawer Runner | |
| Series | 5819 | |
| Closing Type | Self-Closing | |
| Finish | Zinc | |
| Travel Length | 600mm | |
| Extension | 100% | |
| Overall Height | 57.4mm | |
| Maximum Load | 100kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Closed Length 600mm | ||
Product Type Drawer Runner | ||
Series 5819 | ||
Closing Type Self-Closing | ||
Finish Zinc | ||
Travel Length 600mm | ||
Extension 100% | ||
Overall Height 57.4mm | ||
Maximum Load 100kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
RS PRO 600 mm Self-Closing Drawer Runner
The RS PRO 600 mm Self-Closing Drawer Runner is designed for smooth and reliable operation in various industrial and commercial applications. With a robust construction and a zinc finish, it offers durability and resistance to corrosion, making it Ideal for heavy-duty use. The self-closing mechanism ensures secure closure, enhancing safety and convenience.
Features and Benefits
Self-Closing Mechanism: Ensures secure and automatic closure for added safety.
Zinc Finish: Provides excellent corrosion resistance and durability.
Maximum Load Capacity: Supports up to 100 kg, suitable for heavy-duty applications.
Travel Length: Offers a full extension of 600 mm for easy access.
Overall Height: Compact design with a height of 57.4 mm.
Zinc Finish: Provides excellent corrosion resistance and durability.
Maximum Load Capacity: Supports up to 100 kg, suitable for heavy-duty applications.
Travel Length: Offers a full extension of 600 mm for easy access.
Overall Height: Compact design with a height of 57.4 mm.
Applications
Industrial storage units
Commercial cabinetry
Heavy-duty drawers
Warehouse shelving systems
Commercial cabinetry
Heavy-duty drawers
Warehouse shelving systems
Additional Information
Complies with relevant industry standards for drawer runners.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 100kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 350 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 550 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 700 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 850 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 1000 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 500 mm
