Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 196.5 mm x 335mm
- RS Stock No.:
- 127-232
- Mfr. Part No.:
- 180754 XTPPN4MEH-W425D211
- Brand:
- Eaton
Subtotal (1 unit)*
$84.56
(exc. GST)
$93.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.56 |
*price indicative
- RS Stock No.:
- 127-232
- Mfr. Part No.:
- 180754 XTPPN4MEH-W425D211
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Accessory Kit | |
| Accessory Type | Partition | |
| Length | 196.5mm | |
| For Use With | Enclosure | |
| Width | 335mm | |
| Material | Steel | |
| Height | 75mm | |
| Colour | Grey | |
| Series | XTPPN4MEH | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Accessory Kit | ||
Accessory Type Partition | ||
Length 196.5mm | ||
For Use With Enclosure | ||
Width 335mm | ||
Material Steel | ||
Height 75mm | ||
Colour Grey | ||
Series XTPPN4MEH | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a reliable solution for your electrical cabinet needs. With a width of 425 mm and a depth of 211 mm, this horizontal partition above/below NZM4 offers efficient internal separation options.
Modular spacing is 125 mm
Steel construction with powder coating for durability
Internal separation forms supported
Cable entry
Global Marketability
Related links
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 196.5 mm x 510mm
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 251.7 mm x 335mm
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 115 mm x 335mm
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 162 mm x 335mm
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 279.6 mm x 335mm
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 343 mm x 335mm
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 251.7 mm x 510mm
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 115 mm x 510mm
