Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 251.7 mm x 510mm

Subtotal (1 unit)*

$119.87

(exc. GST)

$131.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.87

*price indicative

RS Stock No.:
127-210
Mfr. Part No.:
180759 XTPPN4MEH-W600D281
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Partition

Product Type

Accessory Kit

Length

251.7mm

For Use With

Enclosure

Width

510mm

Material

Steel

Height

75mm

Colour

Grey

Series

XTPPN4MEH

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton horizontal partition is designed for use above or below the NZM4, with a width and depth of 600 x 281 mm. It is a sturdy and reliable divider panel made of steel with a powder coating finish in grey RAL 7035.

Steel construction with powder coating for durability and protection

Modular spacing of 125 mm for customized configurations

Multiple internal separation forms (2a 2b 3a 3b 4a 4b) for versatile applications

No cable entry and lock for added safety and security

Compact dimensions of 510 mm width 75 mm height and 0 height units

Each
$478.47
  • RS Stock No. 0127217
  • Mfr. Part No. 180583 XVTL-SASY60-VERTIKAL
Each
$16.53
Each
$257.10
Each
$4.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy