Hammond 1550 Series Silicon Gasket for Use with Enclosure 3 mm x 115 mm x 90mm

Subtotal (1 unit)*

$13.77

(exc. GST)

$15.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.77

*price indicative

RS Stock No.:
253-9482
Mfr. Part No.:
1550CSGASKET
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Gasket

Accessory Type

Gasket

Length

115mm

For Use With

Enclosure

Width

90mm

Material

Silicon

Height

3mm

Colour

Black

IP Rating

IP67

Mounting plate type

Slotted

Series

1550

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Hammond Gasket for 1550WC enclosure made of silicone. The product length is 115 mm and width is 90 mm.

For 1550WC enclosure

Made of silicone

Each
$3.35
Each
$18.95
Each
$14.38
Each
$42.43

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy