Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 115 mm x 510mm
- RS Stock No.:
- 127-274
- Mfr. Part No.:
- 180743 XTPPN4MEH-W600D116
- Brand:
- Eaton
Subtotal (1 unit)*
$89.31
(exc. GST)
$98.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.31 |
*price indicative
- RS Stock No.:
- 127-274
- Mfr. Part No.:
- 180743 XTPPN4MEH-W600D116
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Accessory Kit | |
| Accessory Type | Partition | |
| Length | 115mm | |
| For Use With | Enclosure | |
| Width | 510mm | |
| Material | Steel | |
| Height | 75mm | |
| Colour | Grey | |
| Series | XTPPN4MEH | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Accessory Kit | ||
Accessory Type Partition | ||
Length 115mm | ||
For Use With Enclosure | ||
Width 510mm | ||
Material Steel | ||
Height 75mm | ||
Colour Grey | ||
Series XTPPN4MEH | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a versatile solution for electrical enclosures. The horizontal partition is designed to fit above or below the NZM4, with a width and depth of 600 x 116 mm.
Modular spacing of 125 mm for easy installation
Constructed from durable steel with a powder coating for longevity
Allows for internal separation forms 2a 2b 3a 3b 4a and 4b
Global marketable product suitable for various applications
Compliant with RoHS standards for environmental sustainability
Related links
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 115 mm x 335mm
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 343 mm x 510mm
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 251.7 mm x 510mm
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 279.6 mm x 510mm
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 162 mm x 510mm
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 196.5 mm x 510mm
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 196.5 mm x 335mm
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 162 mm x 335mm
